MT29TZZZAD7EKKCY-107 W.97W
Manufacturer:Micron
Product Category:
Memory, Combo Memory
Avnet Manufacturer Part #: MT29TZZZAD7EKKCY-107 W.97W
Secondary Manufacturer Part#: MT29TZZZAD7EKKCY-107 W.97W
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 933 MHz | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| Surface Mount | ||
| 221 | ||
| 3.3000 V | ||
| -25 to 85 °C | ||
| 85 °C | ||
| -25 °C | ||
| 32Gx8 MLC NAND eMMC + 1Gx32 Mobile LPDDR3 SDRAM | ||
| 221LFBGA | ||
| 221 | ||
| Wireless | ||
| LFBGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |